Easter Opening Hours and Delivery Dates here

Exact 74562 HSS TIN-TIP Twist Drill Bit DIN 338 Set Robust Steel Design

Order Code:

02-9875

Brand: Exact MPN: 74562 EAN-13: 4026558745626
Qty Unit Price (Ex VAT)
1+ £101.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
21 in stock, despatched in 4 working days

Exact 74562 HSS TIN-TIP Twist Drill Bit Set is designed for precise machining applications. It features spiral, StepTip bits ranging from Ø1.0-13.0 mm, ideal for use on metal and sheet metal. The set is suitable for professional metalworking and comes in a durable 25-piece collection conforming to DIN 338 standards.
Type Twist drill bit
DIN Standard DIN 338
Material HSS TIN-TIP
Tip Angle 118°

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot