Exact 74561 HSS TiN-TIP Twist Drill Bit Set DIN 338 Standard

Order Code:

02-9874

Brand: Exact MPN: 74561 EAN-13: 4026558745619
Qty Unit Price (Ex VAT)
1+ £54.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
56 in stock, despatched in 4 working days

The Exact 74561 HSS TIN-TIP Twist Drill Bit Set includes 19 precision bits designed for enhanced durability. These metal drill bits are suitable for machining tasks, especially in steel and sheet metal applications. Manufactured according to DIN 338 standards, they are ideal for professional use.
Type Twist drill bit
DIN Standard DIN 338
Material HSS TIN-TIP
Tip angle 118°

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot