Everbuild FSPANDBLE Firespan Intumescent Double Socket Pad (Box 20)

Order Code:

95-5794

Brand: Everbuild MPN: FSPANDBLE EAN-13: 5029347911133
Qty Unit Price (Ex VAT)
1+ £180.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Everbuild Firespan Intumescent Pads are designed to be used on the inside or outside of electrical socket boxes to maintain fire and smoke barriers where service holes are cut into dry lining and all types of fire rated boarding.

They are tested to EN 1366-3 to provide up to 2 hours of fire protection and also maintain acoustic integrity of the drylining system. High tack adhesion, pliable and mouldable, and self-bonding. Acoustic rated to BS EN ISO 140/3. Tested for air permeability to EN 12141-1 ventilation for buildings. Performance testing of components/products for residential ventilation.

The Everbuild Firespan Intumescent Double Socket Pad has the following specification:

Size: 4mm thick x 230mm x 170mm
Pack Quantity: 20


Type Intumescent sealant

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot