Firespan Intumescent Double Socket Pad (Box 20)

Everbuild Brand: Everbuild

Everbuild Firespan Intumescent Pads are designed to be used on the inside or outside of electrical socket boxes to maintain fire and smoke barriers where service holes are cut into dry lining and all types of fire rated boarding.

They are tested to EN 1366-3 to provide up to 2 hours of fire protection and also maintain acoustic integrity of the drylining system. High tack adhesion, pliable and mouldable, and self-bonding. Acoustic rated to BS EN ISO 140/3. Tested for air permeability to EN 12141-1 ventilation for buildings. Performance testing of components/products for residential ventilation.

The Everbuild Firespan Intumescent Double Socket Pad has the following specification:

Size: 4mm thick x 230mm x 170mm
Pack Quantity: 20

Description Image Product Buy Pricing (Ex VAT) Type
Everbuild FSPANDBLE Firespan Intumescent Double Socket Pad (Box 20)
Everbuild FSPANDBLE Firespan Intumescent Double Socket Pad (Box 20)
Extended range
Order code: 95-5794
MPN: FSPANDBLE

Available to back orderPlease contact us for lead time
1+ £180.45
Price per unit Ex VAT
Intumescent sealant
Everbuild FSPANSNGL Firespan Intumescent Single Socket Pad (Box 20)
Everbuild FSPANSNGL Firespan Intumescent Single Socket Pad (Box 20)
Extended range
Order code: 95-5795
MPN: FSPANSNGL

Available to back orderPlease contact us for lead time
1+ £168.00
Price per unit Ex VAT
Intumescent sealant


Trustpilot