Christmas Opening Hours and Delivery Dates here

Eury T88323D2 (No Suggestions) 2C Kit CCTV Set 1080p 3 Cameras IP-CCTV

Order Code:

09-1168

Brand: eufy MPN: T88323D2 EAN-13: 0194644015329

Discontinued


The Eury (No Suggestions) 2C kit 3*1 CCTV camera set, manufactured by Eury, provides high-definition video quality with a resolution of 1920 x 1080 pixels. Featuring an IP-CCTV system, it is ideal for monitoring residential or small business environments. This set, also known as the Eury IP-Set T88323D2, is designed for ease of installation and reliable security coverage.
Type CCTV camera set
IP Rating IP67
Resolution 1920 x 1080 p
Camera type Bullet camera
Depth 48.1mm
Dimensions (W x H x D) 57 x 80.6 x 48.1 mm
Frequency 2.4 GHz
Height 80.6mm
Hub Required, included
IR range (max.) 7.5m
Power Supply PSU
Sensor Type Sony IMX
Signal standard IP
Width 57mm

Trustpilot