Christmas Opening Hours and Delivery Dates here

Eurolite 50850100 PAR-16 Spot Silver Ideal for Globe Mirror Illumination

Order Code:

02-9779

Brand: eurolite MPN: 50850100 EAN-13: 4026397015591
Qty Unit Price (Inc VAT)
1+ £19.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 available to back orderBack-order availability date - 13/01/2026

The Eurolite PAR-16 Spot MR-16 Halogen PAR stage spotlight in silver is a versatile stage light with halogen technology. It is ideal for illuminating performance stages, theatre productions, and events, offering a bright and focused beam. Manufactured by Eurolite, the PAR-16 is designed for precise lighting effects in professional settings.
Type Halogen PAR stage spotlight
Colour White
Power 50W
Case Colour Silver
Dim (L x W x H) 150 x 100 x 80 mm
Energy efficiency rating n.rel.
Height 80mm
Length 150mm
Width 100mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot