Easter Opening Hours and Delivery Dates here

ETI 810-964 Multi Function Thermometer Red

Order Code:

85-3199

Brand: ETI MPN: 810-964 EAN-13: 5024368158840

Discontinued


This digital multifunction thermometer from ETI is compact, simple to use and displays both the temperature and alarm set temperatures. It is ideal for use in restaurants, bars and cafes as an economical solution for temperature measurement.

The thermometer features a display hold facility and a max/min memory function together with an adjustable audible high/low temperature alarm. Each thermometer is supplied with a stainless steel food penetration probe (Ø3.5 x 125mm) with a 1m PVC connecting lead and probe cover.


  • Colour: red
  • Supplied with foldaway stand, pocket clip and probe storage clip
  • Made in the UK
  • 1 year guarantee
  • Dimensions 116 x 86 x 32mm
  • Measurement scale: Celsius and Fahrenheit
  • Battery life 5000 hours
  • Manufacturer's part 810-964

Requires AAA battery (supplied).
Data Logging Function No
Number of Channels 1
Sensor Type Penteration
Temperature Range -50 to +150°C

Trustpilot