Easter Opening Hours and Delivery Dates here

ETI 810-961 Multi Function Thermometer White

Order Code:

85-3198

Brand: ETI MPN: 810-961 EAN-13: 5024368108279

Discontinued


This digital multifunction thermometer from ETI is compact, simple to use and displays both the temperature and alarm set temperatures. It is ideal for use in restaurants, bars and cafes as an economical solution for temperature measurement.

The thermometer features a display hold facility and a max/min memory function together with an adjustable audible high/low temperature alarm. Each thermometer is supplied with a stainless steel food penetration probe (Ø3.5 x 125mm) with a 1m PVC connecting lead and probe cover.


  • Colour: white
  • Supplied with foldaway stand, pocket clip and probe storage clip
  • Made in the UK
  • 1 year guarantee
  • Dimensions 116 x 86 x 32mm
  • Measurement scale: Celsius and Fahrenheit
  • Battery life 5000 hours
  • Manufacturer's part 810-961
  • Requires AAA battery (supplied)
Data Logging Function No
Dimension 116 x 86 x 32mm
Dimensions 116 x 86 x 32mm
Number of Channels 1
Sensor Type Penteration
Temperature Range -50 to +150°C

Trustpilot