Christmas Opening Hours and Delivery Dates here

ETI 810-031 Dot Thermometer

Order Code:

85-3211

Brand: ETI MPN: 810-031 EAN-13: 5024368181626

Discontinued


This easy-to-use cooking thermometer from ETI displays the current temperature and has an audible alarm. Just use the buttons to set the desired temperature, insert the probe into your food and the DOT will beep and the display will flash when the temperature is reached. The DOT incorporates a large LCD display and loud 70dB alarm making it ideal for use in busy, professional kitchens.

Housed in a durable, water resistant case, this thermometer is designed to sit on a worktop using the fold-out stand, but it can also be attached to an appliance using the magnetic pads at the rear of the instrument.

Each unit is supplied with a 114mm penetration probe and a 1.2 metre stainless steel braided lead.


  • Provides temperature reading in just 5 seconds
  • Large LCD display
  • ABS plastic case
  • Dimensions 80 x 20mm
  • IP65 protection
  • Measurement scale: Celsius and Fahrenheit
  • Battery life: 5000 hours
  • Made in the UK
  • 1 year guarantee
  • Manufacturer's part 810-031


Requires 2 x AAA batteries (supplied).

Trustpilot