This temperature logger from ETI is a versatile device that can be used both indoors and outdoors, courtesy of the waterproof, ergonomic case designed to meet IP66/67 protection.
The data-logger has a number of excellent features, including the LCD and internal fixed sensor. The logger also incorporates a red and green LED - the flashing green LED indicates that the logger is active, while the flashing red LED indicates that your customised preset alarms have been exceeded.
- NTC thermistor sensor
- Records up to 4000 readings
- Temperature range -30 to 85°C
- Resolution: 0.1°C, high accuracy ±0.5°C
- Meets EN 12830, S & T, C & D, 1
- UK manufacturer
- 2-year manufacturer's guarantee
- Manufacturer's part 296-001
| Type |
Temperature logger |
| Calibrated |
No |