Christmas Opening Hours and Delivery Dates here

ETI 292-501 Thermocouple ThermaData Logger Type K LCD

Order Code:

85-3172

Brand: ETI MPN: 292-501 EAN-13: 5024368156013

Discontinued


This ThermaData Logger from ETI can be used both indoors and outdoors, courtesy of the waterproof, ergonomic case that is designed to meet IP66/67 protection.

The logger measures temperature over the range of -100 to 1372°C, with a 0.1°C resolution, with auto-ranging to 1°C over the range of 301 to 1372 °C. At programmable intervals the logger will record the temperature, up to a maximum of 16,000 readings or 2 x 8,000 readings. There is also a red and green LED - the flashing green LED indicates that the logger is active, while the flashing red LED indicates any customised preset alarms have been exceeded.

Supplied with the logger is a USB lead and ThermaData Studio software. The USB lead can be connected to a PC, allowing data to be downloaded and displayed either as a graph, table or summary. The information can then be analysed by zooming in, before saving as a Studio File or exporting to other software packages.


  • FREE traceable certificate of calibration
  • Waterproof housing (IP66/67)
  • Two channels
  • Wide temperature range
  • Visual display of high and low alarm status
  • AA Tadiran - Li-SOCl battery (supplied)
  • Three-year battery life (at 20°C)
  • 35 x 67 x 109mm
  • 200g
  • UK manufacturer
  • 2-year manufacturer's guarantee
  • Manufacturer's part 292-501
Type Data logger
Number of Input Channels 2
Sensor Type Thermocouple
Calibrated No
Measurement Range -100 to +1372°C

Trustpilot