Espressif ESP32-WROOM-32D Module 1piece Wi-Fi+BT+BLE MCU for Versatile Apps

Order Code:

09-1109

Brand: Espressif MPN: ESP32-WROOM-32D EAN-13: 4053199925568
Qty Unit Price (Inc VAT)
1+ £6.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Espressif ESP32-WROOM-32D is a radio module that integrates Wi-Fi and Bluetooth capabilities, manufactured by Espressif. This compact module is ideal for IoT applications and smart devices, supporting a dual-core processor and versatile connectivity. It is widely used in home automation, wireless sensor networks, and industrial control systems.
Type Radio module
Software included No
Depth 3.1mm
Height 19mm
Width 18mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot