Espressif ESP32-S3-DevKitM-1-N8 PCB Design Board WiFi+BLE USB 3.0

Order Code:

09-1107

Brand: Espressif MPN: ESP32-S3-DevKitM-1-N8 EAN-13: 4064161238678
Qty Unit Price (Ex VAT)
1+ £22.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayBack-order availability date - 18/12/2025

Espressif manufactures the ESP32-S3-DevKitM-1-N8 PCB design board, which features Wi-Fi and Bluetooth connectivity. It is designed for high-performance applications and offers enhanced security and a low-power management system. This board is typically used in IoT projects, wearable electronics, and smart home devices.
Type PCB design board
Memory Capacity 8MB
Memory Type FLASH
Processor Cores (No) 2
Bluetooth 5.0
Length 62.74mm
Output Voltage 3.3V
Width 25.4mm
Wi-Fi b/g/n

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot