Espressif ESP32-S3-DevKitC-1-N8 Dev Board with Wi-Fi Bluetooth LE

Order Code:

09-1104

Brand: Espressif MPN: ESP32-S3-DevKitC-1-N8 EAN-13: 4064161239057

Discontinued


The Espressif ESP32-S3-DevKitC-1-N8 is a versatile and robust development board designed for IoT applications. It features a powerful dual-core microcontroller with integrated Wi-Fi and Bluetooth capabilities. Ideal for smart home and consumer electronics, this board simplifies prototyping with compatibility for Arduino and Raspberry Pi environments.
Type PCB design board
Memory Capacity 8MB
Memory Type FLASH
Processor Cores (No) 2
Bluetooth 5.0
Length 62.74mm
Output Voltage 3.3V
Width 25.4mm
Wi-Fi b/g/n

Trustpilot