Easter Opening Hours and Delivery Dates here

Espressif ESP32-C3-DevKit-RUST-1 Development Board RISC-V Wi-Fi Bluetooth

Order Code:

09-1095

Brand: Espressif MPN: ESP32-C3-DevKit-RUST-1 EAN-13: 4064161238692
Qty Unit Price (Inc VAT)
1+ £44.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
45 in stock, despatched in 4 working days

The Espressif ESP32-C3-DevKit-RUST-1 PCB design board is manufactured by Espressif and features a compact microcontroller with Wi-Fi and Bluetooth capabilities. The board is well-suited for embedded systems and IoT applications, providing efficient performance with low power consumption. Typical applications include smart home devices, wearables, and industrial automation systems.
Type PCB design board
Memory capacity 4MB
Memory Type FLASH
Processor Cores (No) 1
Bluetooth 5.0
Length 63.5mm
Width 22.86mm
Wi-Fi b/g/n

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot