Espressif 305403 ESP32-DevKitC Dev Board Wi-Fi+BT 1 piece

Order Code:

09-1091

Brand: Espressif MPN: 305403 EAN-13: 4053199925582

Discontinued


Espressif manufactures the ESP32-DevKitC Ver. D, a compact development board equipped with the ESP32-WROOM-32 module. It supports a range of interfaces and can be programmed using familiar platforms like Arduino, making it ideal for prototyping IoT projects. Typical applications include smart home devices, wearable electronics, and sensor networks.
Type Developer tools
Depth 10mm
Height 54.4mm
Software included No
Width 27.9mm

Trustpilot