Christmas Opening Hours and Delivery Dates here

ESKA U2-1/1200/H 400A Fuse Holder for NH Fuses 1000V DC 400A without Monitor

Order Code:

64-2938

Brand: ESKA MPN: U2-1/1200/H 400A EAN-13: 4016138596823

Discontinued


The ESKA U1-1/1200/H 400A is a Fuse Holder for NH Fuses rated at 1000V DC 400A without Monitor.

Applications: fuse holder for HRC fuses, In house junction boxes of single family homes for the connection to the mains supply.


  • Depth: 96mm
  • Height: 232mm
  • Width: 56mm
  • Fuse type: NH fuse holder
  • Model (fuse accessories): w/o manual fuse monitor
  • Nominal current: 250
  • Number of pins: 1
  • Manufacturer Part: ESKA U1-1/1200/H 400A
Type NH fuse holder
Dimensions 232 x 96 x 56mm

You may also like


Trustpilot