Christmas Opening Hours and Delivery Dates here
ESKA Picofuse 823612 2.4mm x 7.2mm Quick Response 375mA

ESKA Picofuse 823612 2.4mm x 7.2mm Quick Response 375mA

Order Code:

54-3167

Brand: ESKA MPN: 823612

Discontinued



  • Dimensions, length: 7.2mm
  • Dimensions, Ø: Ø 2.4mm
  • Fuse type: Pico fuse
  • Nominal current: 375 mA
  • Nominal voltage: 125 V
  • Rated voltage: 125 V/AC (32 V/DC)
  • Release characteristics: quick response F-
  • Size (connector pin): Ø0.6mm
  • Switching capacity: 300A at 125V AC/32V DC
  • Type (resistor): circular
Current Rating 0.375A
Length 7mm
Diameter 2.4mm
Fuse Speed Fast acting
Nominal Voltage 125V

Trustpilot