Christmas Opening Hours and Delivery Dates here

ESKA B-PV 550/12,5 Photovoltaic Overvoltage Protection 12.5kA 500V

Order Code:

64-2863

Brand: ESKA MPN: B-PV 550/12,5 EAN-13: 4016138596885

Discontinued


The ESKA B-PV 550/12.5 is a Photovoltaic Overvoltage Protection rated at 12.5kA 550V. This surge protection device is ideal for protecting photovoltaic systems against direct and indirect lightning discharge. The circuit topology consists of two varsities stages each protected by a thermal disconnection device.


  • Nominal discharge current: 20kA
  • Max. discharge current: 40kA
  • Impulse current: 12.5kA
  • Specific energy: 39kJ
  • Charge: 6.25As
  • Protection level: <2.0kV
  • Protection level: <1.7kV
  • Width: 72mm
  • Continuous operating voltage: 550V
  • Manufacturer Part: ESKA B-PV 550/12.5
Voltage Rating 500V
Current Rating 12.5kA
Fuse Type Photovoltaic
Length 72mm

You may also like


Trustpilot