ESKA B-PV 1000/12,5 Photovoltaic Overvoltage Protection 12.5kA 1000V

Order Code:

64-2864

Brand: ESKA MPN: B-PV 1000/12,5 EAN-13: 4016138596892

Discontinued


The ESKA B-PV 1000/12.5 is a Photovoltaic Overvoltage Protection rated at 12.5kA 1000V. This surge protection device is ideal for protecting photovoltaic systems against direct and indirect lightning discharge. The circuit topology consists of two varsities stages each protected by a thermal disconnection device.


  • Nominal discharge current: 20kA
  • Max. discharge current: 40kA
  • Impulse current: 12.5kA
  • Specific energy: 39kJ
  • Charge: 6.25As
  • Protection level: <2.0kV
  • Protection level: <1.7kV
  • Width: 72mm
  • Continuous operating voltage: 1000V
  • Manufacturer Part: ESKA B-PV 1000/12.5
Current Rating 12.5kA
Fuse Type Photovoltaic
Length 72mm
Nominal Voltage 1000V

You may also like


Trustpilot