Christmas Opening Hours and Delivery Dates here

ESKA 886.000 Fuse Holder For PCB Fuses 5A

Order Code:

49-0566

Brand: ESKA MPN: 886.000

Discontinued


The ESKA 886.000 fuseholder is ideal for subminiature fuses. It has a power rating of 5A. The fuseholder is for mounting on to Printed Circuit Boards (PCB).


  • Colour: Black
  • Connections: Connection pins (diameter x L) 0.5 x 3.3mm
  • Dimensions: (Ø x L) 9.5 mm x 4.1mm
  • Grid pitch: 5.08 mm
  • Mounting type: Solder connections for PCB mounting
  • Nominal current: 5A
  • Nominal voltage: max. 250V
  • RoHS compliant: yes
Mounting Type PCB
Fuse Size 5x20mm
Nominal Voltage Max. 250

You may also like


Trustpilot