Christmas Opening Hours and Delivery Dates here
ESKA 882.020 2A Subminiature Medium Time Lag Fuse 5.08mm Pitch 8.4x7.6mm

ESKA 882.020 2A Subminiature Medium Time Lag Fuse 5.08mm Pitch 8.4x7.6mm

Order Code:

54-3240

Brand: ESKA MPN: 882.02

Discontinued


With radial connections for vertical mounting. The casing is made of black thermoplastic, is temperature resistant and self-extinguishing.


  • Contact spacing: 5.08mm
  • Dimensions, height: 7.6mm
  • Dimensions, Ø: 8.4mm
  • Fuse type: Pico fuse
  • Material (LoV): Thermoplastic
  • Nominal current: 2.0A
  • Nominal voltage: 250V
  • Product Specifications: Pin (Ø x L) 6 x 3.3mm; tin-plated
  • Release characteristics: Medium time-lag -mT-
  • Type (resistor): circular
Type Medium time lag
Current Rating 2A
Diameter 8.4mm
Length 7.6mm
Nominal Voltage 250V

Trustpilot