Christmas Opening Hours and Delivery Dates here
ESKA 558.009 Glass Tube (+ Extinguishing Agent) High Voltage Fuse 0.16A 3000V

ESKA 558.009 Glass Tube (+ Extinguishing Agent) High Voltage Fuse 0.16A 3000V

Order Code:

54-3887

Brand: ESKA MPN: 558.009

Discontinued



  • Glass tube (+ extinguishing agent)
  • Dimensions, length: 85mm
  • Dimensions, Ø: 8mm
  • Fuse type: High voltage fuse
  • Nominal current: 160 mA
  • Nominal voltage: 3000V
Current Rating 0.16A
Length 85mm
Diameter 8mm
Body Material Glass
Fuse Type High voltage
Nominal Voltage 3000V

Trustpilot