Easter Opening Hours and Delivery Dates here

ESKA 503.800 Fuse Holder For 6.3x32mm Fuses 6.3A

Order Code:

49-0100

Brand: ESKA MPN: 503.800

Discontinued


The ESKA 503.800 Fuseholder is ideal for 6.3 x 32mm fuses with a power rating of 6.3A. The fuseholder has been designed for Printed Circuit Board (PCB) assembly.


  • Suitable for fuses: 6.3 x 32mm
  • Nominal voltage: max. 250V AC
  • Nominal current: 6.3A
  • Mounting: PCB assembly
  • RoHS compliant: Yes
Mounting Type PCB assembly
Current Rating 6.3A
Mounting PCB assembly
Nominal Voltage max. 250V AC
Suitable for fuses 6.3 x 32mm

You may also like


Trustpilot