Christmas Opening Hours and Delivery Dates here
ESKA 346.026 RCCB Thermal Reset 58V 7.5A 1 Piece

ESKA 346.026 RCCB Thermal Reset 58V 7.5A 1 Piece

Order Code:

09-1008

Brand: ESKA MPN: 346.026 EAN-13: 2050005333298

Discontinued


The ESKA 346.026 RCCB is a safety switch featuring thermal reset functionality, designed to operate at 58 V and 7.5 A. This residual current circuit breaker is instrumental in preventing electrical shock and fire hazards in residential and commercial settings. Typically used in circuit protection, it ensures safe and efficient interruption of faulty current.
Type RCCB
Dim (L x W) 33.5 mm x 10.9 mm
Factory colour Brown
Length 33.5mm
Max. temperature +85°C
Min. temperature -40°C
Switching current (max.) 7.5A
Switching Voltage 58V
Width 10.9mm

You may also like


Trustpilot