Christmas Opening Hours and Delivery Dates here
ESKA 220014 Quick Blow SMD Fuse 2410 Quick Response 0.25A

ESKA 220014 Quick Blow SMD Fuse 2410 Quick Response 0.25A

Order Code:

54-3182

Brand: ESKA MPN: 220014

Discontinued


Quick blow SMD fuse from ESKA.


  • Material: Ceramic and brass
  • Nominal current: 250mA
  • Nominal voltage: 125V
  • Resistance: 0.004 Ω
  • Temperature range: -55 to +125 °C
  • Manufacturer's part 220014

Temperature test MIL-STD-202, Method 107.
Type SMD fuse
Current Rating 0.25A
Material Brass, ceramic
Voltage 125V

You may also like


Trustpilot