Christmas Opening Hours and Delivery Dates here
ergo 5880.020.H1.E500 Schwarz Superglue 20g Heat/Impact Resistant

Image Representative of Range

ergo 5880.020.H1.E500 Schwarz Superglue 20g Heat/Impact Resistant

Order Code:

11-7631

Brand: ergo MPN: 5880.020.H1.E500 EAN-13: 7610855588023
Qty Unit Price (Ex VAT)
1+ £15.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
39 available to back orderBack-order availability date - 02/02/2026

The Ergo 5880 Schwarz Superglue 5880.020.H1.E500 20 g is a cyanoacrylate adhesive produced by ergo. This multi-purpose glue is ideal for instant bonding and repairs in various materials, including plastics and metals. Typical applications include home repairs, crafting, and model building, offering strong and reliable adhesion.
Type Superglue
Colour Black
Heat resistance -55 to +120°C
Viscosity 400 mPas

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot