Christmas Opening Hours and Delivery Dates here
ergo 5400.020.H1.E500 Superglue 20g Fast Curing, Climate Stable, Versatile

Image Representative of Range

ergo 5400.020.H1.E500 Superglue 20g Fast Curing, Climate Stable, Versatile

Order Code:

11-7630

Brand: ergo MPN: 5400.020.H1.E500 EAN-13: 7610855540021
Qty Unit Price (Ex VAT)
1+ £11.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
34 available to back orderBack-order availability date - 01/02/2026

Ergo's 5400 plastic Superglue 5400.020.H1.E500 is a cyanoacrylate adhesive known for its strong, instant bonding capabilities. This 20 g multi-purpose glue is ideal for quick repairs and works effectively on a variety of materials including plastic, metal, and ceramic. It is commonly used in both professional and household settings for rapid and durable adhesion.
Type Superglue
Colour Colourless
Heat resistance -30 to +80°C
Viscosity 25 mPas

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot