Christmas Opening Hours and Delivery Dates here
ergo 4052.010.L1.E500 Screw Locking Varnish Medium Strength 10g Fast Cure

ergo 4052.010.L1.E500 Screw Locking Varnish Medium Strength 10g Fast Cure

Order Code:

11-7626

Brand: ergo MPN: 4052.010.L1.E500 EAN-13: 7610855405214
  • Country of Origin: Switzerland
  • View All

Discontinued


The Ergo 4052 Screw locking varnish is a medium-strength thread sealant suitable for securing threaded fasteners. This adhesive is available in a 10 g package for precise application. Typical uses include preventing loosening on screws and bolts in mechanical assemblies.
Type Screw locking varnish
Strength medium
Max. temperature 150°C
Min. temperature -55°C

Trustpilot