Christmas Opening Hours and Delivery Dates here

Epcos B32911A3333M TDK 33nF ±20% 330V AC X1 Radial EMI Suppression Capacitor

Order Code:

10-2557

Brand: Epcos MPN: B32911A3333M

Discontinued


An X1 class 0.033µF EMI suppression capacitor with an MKP dielectric in an epoxy resin sealed plastic case. This capacitor is suitable for 'Across the line' applications and for use in power meters, ECUs, sensors, etc.


  • Lead spacing 10mm
  • Tolerance 20%
  • Very small size
  • Good self-healing properties
  • Plastic case to UL 94V-0
Type Radial leaded
Capacitance 33nF
Dimensions 13 x 6 x 12mm
Operating Temperature Max. +110°C
Pitch 10mm
Tolerance 20%
Voltage 330V

Trustpilot