Christmas Opening Hours and Delivery Dates here

Epcos B32529C1222J289 2n2 100V 5mm Polyester Box Capacitor

Order Code:

10-5814

Brand: Epcos MPN: B32529C1222J289

Discontinued


5mm pitch metallised polyester capacitor, ideal for general and automotive use.


  • 100V Working voltage
  • Metallised polyester film
  • Box construction
  • Pitch 5mm
  • Tolerance 5%
  • Ideal for supply coupling/decoupling, filters, integrators, etc.
Type Radial leaded
Capacitance 2.2nF
Tolerance 5%
Voltage 100V
Pitch 5mm
Material Polyester
Dimensions 7.2 x 2.5 x 6.5mm
Operating Temperature -55 to +105°C

Trustpilot