Christmas Opening Hours and Delivery Dates here

EO EG201-PME-DCL-GSM Genius 2 EV Charger 7.2kw 1Phase OCPP 1.6, RFID, GSM

Order Code:

65-4401

Brand: EO Charging MPN: EG201-PME-DCL-GSM

Discontinued


To be compliant with the Electrical Vehicles (Smart Charge Points) Regulations 2021, this EO Genius 2 EV charger requires the EO Cloud software subscription.

The EO Genius 2 - the EV charger that makes switching to electric a business advantage.

The EG201-PME-DCL-GSM is a compact design which is stylish, durable, impact, water and dust resistant and is easy to install. No need for earth rods with the built-in open PEN conductor protection.

This model is a 32A single phase 7.2kW, with a Type 2 socket.

Always connected! This charger has all the connectivity you would expect including WiFi, Bluetooth, Cat5 Ethernet and 4G cellular as standard. This charger is OCCP 1.6J back office compliant and ready for open OCPP integration or connection with the EO Hub 2.

Integrated RFID reader and MID meter are included as standard, making this a feature rich and user friendly device.



Please note: Charge Points must be installed by an 18th Edition qualified Electrician and trained by the relevant manufacturer. The products warranty will be potentially void if not installed to this standard.


4G Yes
Bluetooth Yes
Colour Black
DC Leakage Protection (6mA DC) Yes
Dimensions (H x W x D) 330 x 220 x 130mm
Dynamic Load No
Ethernet (RJ45) Yes
IK Rating IK08
IP Rating IP66
Maximum Current 32A
Mounting Wall or Pedestal
Number of Output Sockets 1
OCPP 1.6J Yes
PME Protection Yes
Power Output Per Socket 7.2kW
Residual Current Detection (RCD) No
RFID Yes
Smartphone App Yes
Socket Type Type 2
Solar Integration No
Supply Phase Single Phase
Supply Voltage 230V AC
Tethered No
Type Electric Vehicle Charger
WiFi Yes

Trustpilot