Christmas Opening Hours and Delivery Dates here

EO EG010-T2-DCL-WCS EO Basic 7.2kW/32A 1PH T2 5m Tethered White DCL WCS

Order Code:

65-3122

Brand: EO Charging MPN: EG010-T2-DCL-WCS

Discontinued


This EO Charging eoBasic 7.2kW, 32A electric vehicle charging station has been designed for homes, workplaces and destinations. It is a 'simple' charger without the complexity of software or communications - just plug in and charge.

The charger is fitted with a tethered charging cable. No separate charging cable is required.

The charger has a unique back-plate connector for quick deployment and future upgrades. It can be wall or post mounted.


  • 5m tethered cable
  • Type 2 plug
  • Workplace Charging Scheme* (WCS) approved
  • Ideal for homes, workplaces and destinations
  • No software or complex connectivity
  • Simply plug in and charge
  • Charges every EV on the market with a Type 2 socket
  • Unique back-plate connector
  • Input voltage 230V AC, 50Hz
  • Colour: white
  • Dimensions: 360 x 165 x 155mm
  • Protection rating: IP66 / IP54
  • 3 year manufacturer's warranty
  • EO Charging type eoBasic EG010-T2-DCL-WCS

This unit includes <6mA DC detection and disconnection of supply. Consult BS7671:2018 regulation 722.531.2.101 for further information.


Click here for details of suitable mounting posts and signage.

For information about government grant schemes available for the installation of EV charging stations click here.

* The Workplace Charging Scheme (WCS) is a voucher-based scheme that provides support towards the up-front costs of the purchase and installation of electric vehicle charge-points, for eligible businesses, charities and public sector organisations.


Supply Voltage 230V
Access Control GPRS SIM card
Cable Length 5m
Mounting Type Wall / post
Number of output connectors 1
Output Connection T2 plug
Output Current 32A
Output Power 7.2kW
OZEV Homecharge Scheme No
OZEV Workplace Scheme Yes
Protective Earth and Neutral (PEN) Fault Detection No

Trustpilot