Christmas Opening Hours and Delivery Dates here

Entes DTR-20 Astronomic Timer 190 – 260V AC 2x16A Outputs

Order Code:

51-9162

Brand: ENTES MPN: 101453 EAN-13: 4016138741551

Discontinued


Astronomic timer ideal for automatic control of, for example, lighting systems at sunrise and sunset by selecting pre-programmed geographic data from cities, direct input of geographical data or for use in 24-hour mode.
  • 190 to 260V AC operating voltage
  • Integrated battery for programme retention
  • 24 hour settings
  • Programming of geographical data
  • 32 preprogrammed geographical city datasets.
  • 2x 16A relay outputs
  • Contact type: 2x 16A changers
  • Dimensions: (W x H x D) 36 x 90 x 58 mm
  • Operating voltage: 190 to 260V/AC
  • Product Specifications: Display: LCD
  • Power supply: 1-phase, 2-conductors
  • Mounting: DIN rail
  • Connections: screw terminals
  • RoHS compliant: yes
  • Specification: Astronomical timer switch
  • Temperature range: -5°C – +50°C
  • Type: DTR-20
Display LCD
Operating Voltage 190-260
Outputs Relay

Trustpilot