Christmas Opening Hours and Delivery Dates here

Enersys NP7-12-WT Genesis VRLA 12V 7Ah AGM; Maintenance-Free; VDS Certified

Order Code:

09-0869

Brand: Enersys MPN: NP7-12-WT EAN-13: 4260030442126
Qty Unit Price (Inc VAT)
1+ £37.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
30 available to back orderBack-order availability date - 31/01/2026

The EnerSys Genesis NP7-12-WT VRLA 12 V 7 Ah AGM is a maintenance-free, lead acid battery with low self-discharge levels and a high number of charge cycles. It features a size of 151 x 100 x 65 mm and uses 6.35 mm blade terminals, making it compact yet efficient. Ideal for backup power or standby applications, it is certified with a VDS certificate.
Type VRLA
Capacity 7Ah
Nominal Voltage 12V
Terminal Type 6.35 mm blade terminal
Dimensions (W x H x D) 151 x 100 x 65 mm
Chemistry AGM
Depth 65mm
Height 100mm
Misc Attribute Genesis
Rechargeable Yes
VDS certification Yes
VdS No. G 106041
Width 151mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot