Christmas Opening Hours and Delivery Dates here

EnerSys NP65-12 VRLA Battery, 12V 65Ah AGM, Maintenance-Free, VDS Cert.

Order Code:

09-0868

Brand: Enersys MPN: NP65-12 EAN-13: 4260030443741
Qty Unit Price (Inc VAT)
1+ £299.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 01/02/2026

EnerSys manufactures the Hawker Genesis NP65-12 VRLA lead acid battery, designed for reliability and high performance. This maintenance-free battery features low self-discharge levels and a high number of charge cycles, making it ideal for critical standby applications. With a VDS certificate, it ensures quality and safety for various power backup needs.
Type VRLA
Capacity 65Ah
Nominal Voltage 12V
Terminal Type M6 connector
Dimensions (W x H x D) 350 x 174 x 166 mm
Chemistry AGM
Depth 166mm
Height 174mm
Misc Attribute Hawker Genesis
Rechargeable Yes
VDS certification Yes
VdS No. G106046
Width 350mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot