Christmas Opening Hours and Delivery Dates here

Enersys NP18-12 Genesis Battery 12V 17.2Ah AGM VDS Cert, Maintenance-Free

Order Code:

09-0865

Brand: Enersys MPN: NP18-12 EAN-13: 4260030443680
Qty Unit Price (Inc VAT)
1+ £80.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
27 available to back orderBack-order availability date - 02/02/2026

The EnerSys Hawker Genesis NP18-12 is a maintenance-free lead acid battery featuring an M5/M6 connector and VDS certification, with dimensions of 181 x 167 x 76 mm. It boasts low self-discharge levels and a high number of charge cycles, making it reliable for long-term use. This VRLA battery is suitable for applications requiring consistent performance and durability, such as emergency lighting, telecommunications, and backup power systems.
Type VRLA
Capacity 17.2Ah
Nominal Voltage 12V
Terminal Type E/G
Dimensions (W x H x D) 181 x 167 x 76 mm
Chemistry AGM
Depth 76mm
Height 167mm
Misc Attribute Hawker Genesis
Rechargeable Yes
VDS certification Yes
VdS No. G112034
Width 181mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot