Easter Opening Hours and Delivery Dates here

EnerSys NP1.2-6 Genesis Battery 6V 1.2Ah AGM Maintenance-Free High Density

Order Code:

09-0863

Brand: Enersys MPN: NP1.2-6 EAN-13: 4260030443666
Qty Unit Price (Inc VAT)
1+ £12.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 available to back orderBack-order availability date - 18/04/2026

EnerSys manufactures the Hawker Standby Genesis NP1.2-6, a maintenance-free lead-acid VRLA battery known for its low self-discharge levels and high number of charge cycles. With dimensions of 97 x 56 x 25 mm and a capacity of 1.2 Ah, it features a 6.35 mm blade terminal. This battery is typically used in applications requiring reliable backup power, such as emergency lighting and alarm systems.
Type VRLA
Capacity 1.2Ah
Nominal Voltage 6V
Terminal Type F2 Faston Tab 6.35mm
Dimensions 97 x 56 x 25mm
Chemistry Valve Regulated Lead Acid
Cyclic / standby Standby
Depth 25mm
Height 56mm
Misc Attribute Hawker Standby Genesis
Rechargeable Yes
VDS certification No
Weight 300g
Width 97mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot