Christmas Opening Hours and Delivery Dates here
Enersys CYCLON 2V 8AH E CELL LEAD ACID BATT (RE)

Enersys CYCLON 2V 8AH E CELL LEAD ACID BATT (RE)

Order Code:

18-0509

Brand: Enersys

Discontinued


An exceptionally high performance 2V cell designed for use in applications particularly where high rate, high temperature and fast charging are required.


  • Supplied as 2V, 8Ah
  • Shock and vibration resistant
  • Standard voltage options
  • Fast charge capability
  • Battery size code: E
  • Battery technology: Lead Acid
  • External diameter: 44mm
  • External height: 109mm
  • Weight: 0.6kg

Trustpilot