Easter Opening Hours and Delivery Dates here

EnerSys 0819-0020 Hawker Cyclon VRLA Battery 12V 2.5Ah, 114x89x70mm

Order Code:

09-0853

Brand: Enersys MPN: 0819-0020 EAN-13: 4260030442300
Qty Unit Price (Inc VAT)
1+ £77.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

EnerSys's 0819-0020 lead acid battery is a maintenance-free, cylindrical type with high charge cycles and low self-discharge levels. Its compact dimensions and 6.35 mm blade terminals make it ideal for a range of industrial and backup power applications. The VRLA 12 V 2.5 Ah AGM design ensures reliable performance in demanding environments.
Type VRLA
Capacity 2.5Ah
Nominal Voltage 12V
Terminal Type F2 Faston Tab 6.35mm
Dimensions 114 x 89 x 70mm
Chemistry Valve Regulated Lead Acid
Cyclic / standby Cyclic
Depth 70mm
Height 89mm
Misc Attribute Hawker Cyclon F2x3
Rechargeable Yes
VDS certification No
Weight 2100g
Width 114mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot