ENERGIZER® E301535901 Ultimate Lithium Battery AAA 1250 mAh 1.5 V - 10 Pack

Order Code:

18-3067

Brand: Energizer MPN: E301535901 EAN-13: 7638900343533
Qty Unit Price (Ex VAT)
1+ £36.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
563 available to back orderBack-order availability date - 24/03/2026

Lithium Battery for profesionelle applications. Ideal for bulk customers in industry, government, medical, event technology and much more. Ideal for high-tech equipment with high energy requirements. Excellent performance in extreme temperatures.
Type AAA
Capacity 1250mAh
Chemistry Lithium
Dimensions (H x W x D) 10.5 x 44.5mm
Pack Size 10
Terminal Type Standard
Voltage 1.5V
Diameter 10.5mm
Height 44.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot