ENERGIZER® E301535101 Ultimate Lithium Battery 6LR61 9V / PP3 - 10 pack

Order Code:

18-3065

Brand: Energizer MPN: E301535101 EAN-13: 7638900332889
Qty Unit Price (Ex VAT)
1+ £95.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
43 available to back orderBack-order availability date - 24/03/2026

Lithium Battery for profesionelle applications. Ideal for bulk customers in industry, government, medical, event technology and much more. Ideal for high-tech equipment with high energy requirements. Excellent performance in extreme temperatures.
Type 9V PP3
Chemistry Lithium
Dimensions (H x W x D) 25.5 x 48.5 x 16mm
Pack Size 10
Terminal Type Standard
Voltage 9V
Height 48.5mm
Width 25.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot