Christmas Opening Hours and Delivery Dates here

Energizer E301319500 Button Cell CR 2016 3V 2 pc 100 mAh Lithium Ultimate 2016

Order Code:

18-3047

Brand: Energizer MPN: E301319500 EAN-13: 7638900423020
  • Country of Origin: Japan
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
2+ £2.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
60 available to back orderBack-order availability date - 02/02/2026

Stable power output and long life! The Ultimate is an innovative development for long and stable power output with a constant voltage situation. ideal for a variety of electronic devices such as keys, remote controls, film and cameras, digital thermometers, blood pressure measuring devices, Medical devices and many other applications. The Ultimate Lithium button cell has a life span of up to 18% longer than the standard lithium button cells of Energizer and a storage period of up to 8 years. Our most productive lithium battery: The Energizer CR2016 Ultimate Lithium button cell with 3 Volt supplies devices with energy reliably. Heart rate monitors, blood glucose meters, remote controls, keyless access systems, key rings, Watches, games and toys or even more specialized devices – these batteries are compatible with the devices that belong to your life and ensure that they do not stand still. The durable Energizer Lithium button cells are suitable for a wide temperature range (from -30 to 60 ºC) and offer reliable performance even when stored for up to 10 years. The environment-friendly batteries contain no mercury and are packed child-proof. Therefore, Energizer button cells are the perfect choice for your special devices. .
Type CR2 016
Capacity 100mAh
Chemistry Lithium
Dimensions (H x W x D) (Ø x H) 20 mm x 1.6 mm
Voltage 3V
Weight (Per Battery) 1.9g
Diameter 20mm
Height 1.6mm
Rechargeable No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot