Energizer E300128100 Size AAA Alkaline Battery (Pack of 4)

Order Code:

64-6300

Brand: Energizer MPN: E300128100 EAN-13: 7638900410693

Discontinued


These Energizer XR92 ECO Advanced AAA LR3 Batteries are supplied in packs of 4. These batteries are high performance, environmentally friendly and are ideal for providing long-lasting energy to your devices while creating less impact on the planet.

These Energizer AAA batteries contain 4% recycled batteries for less impact on the environment and they are able to hold their power for up to 12 years in storage.


  • Classification: Alkaline
  • No added mercury or cadmium
  • Chemical System: Zinc-Manganese Dioxide (Zn/MnO²)
  • Nominal Voltage: 1.5V
  • Nominal IR: 150 to 300 milliohms (fresh)
  • Operating Temperature: -18°C to +55°C
  • Typical Weight: 11.9g
  • Typical Volume: 3.8 cubic centimetres
  • Jacket: Plastic Label
  • Shelf Life: 12 years at +21°C
  • Terminal: Flat Contact
  • Supplied in packs of 4
  • Manufacturer's part: Energizer ANSI-24A, IEC-LR03

Trustpilot