Christmas Opening Hours and Delivery Dates here

Energizer 638626 Rechargeable AAA Battery x4 NiMH 1.2V 850mAh

Order Code:

59-1871

Brand: Energizer MPN: 638626 EAN-13: 7638900268324

Discontinued


The Energizer 638626 is a NiMH Cell Battery in the popular size of AAA. It can be recharged to full power at any time using a broad range of chargers. Since the cell is rechargeable up to 500 times, it is a good economic and environmental choice. The battery is ideal in high drain devices such as portable CD players, MP3 players, remote controlled toys, hand-held games, palmtop computers or any time you want to replace your standard batteries in your household's battery operated devices when you use them a lot.


  • Up To 500 Recharge Cycles
  • The ideal solution for high-tech devices with high energy requirements
  • Latest Battery Technology
  • Fast charging
  • No memory effect
  • Size: AAA
  • Voltage: 1.2V
  • Category: Rechargeable
  • Type: Micro-Akku
  • Dimensions: 44.5(H) x 10.5(dia)mm
  • Technology: NiMH
  • Supplied capacity: 700mAh
  • Supplied in packs of 4

Trustpilot