Energizer 634925 ZA675 hearing aid batteries 1.4V x4

Order Code:

59-1894

Brand: Energizer MPN: E001082204 EAN-13: 7638900349252
  • Country of Origin:
  • View All

Discontinued


The Energizer 634925 ZA675 Hearing Aid Batteries are rated at 1.4V, and are suitable for all types of Hearing Aids - Analogue or Digital, Behind-the-Ear or In the Ear.

The innovative and convenient packaging keeps your hearing aid batteries secure, with longer tabs for easy handling and insertion. 100% recyclable packaging and zero-mercury batteries gives you the power with less impact on the environment.


  • The EZ Turn and Lock design keeps unused batteries safe and secure
  • Batteries are easily removable from the access tab on the back
  • Longer tabs - clearly marked with the size and colour
  • 100% recyclable packaging
  • Zero-mercury batteries
  • Mftrs Part No: 634923
  • Order code: 59-1894
  • Category: Button cell
  • Technology: Zinc air
  • Capacity: 635mAh
  • Voltage: 1.4V
  • Alternative: 675A, HA675, V675AT, DA675, P675, A675, PR675H, PRX675H, AC675E, A675EZ, PR44, DA675H, DA675N, 675AP, 675HPX, R675H, L675ZA, L975ZA, ME9Z, AC675, B6754, B900PA, B675PA, PR675, 675HP, 675UP, 675DS, 675SA, S675A, W675ZA, CP44, ZL1
  • Dimensions: 11.6(dia) x 5.4(H)mm
  • Supplied with a voltage of 1.4V
  • Supplied in packs of 4
  • Manufacturer's part: Energizer ZA10, 634925
Type ZA675
Capacity 635mAh
Chemistry Zinc Air
Dimensions (H x W x D) 11.6 x 5.4mm
Pack Size 4
Terminal Type Standard
Voltage 1.4V
Diameter 11.6mm
Height 5.4mm

Trustpilot