Christmas Opening Hours and Delivery Dates here

Encitech 6355-8001-11 D-Sub Receptacle 9-pin Solder Bucket 1pc

Order Code:

02-9231

Brand: Encitech MPN: 6355-8001-11 EAN-13: 2050005906737
Qty Unit Price (Ex VAT)
3+ £1.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
48 available to back orderBack-order availability date - 08/01/2026

Encitech's DPPK09-BK-DBS-W-K 6355-8001-11 D-SUB receptacle set features a 9-pin configuration and is equipped for solder bucket connections. This D-SUB connector is typically used for reliable data and signal transmission in electronic and communication devices. Its durable build makes it suitable for various industrial and commercial applications.
Type D-SUB receptacle set
Mounting Type Solder bucket
No. of Ways 9
No. of Rows 2
Connection angle 180°
Connector Type Power strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Contact Type Punched contacts
Factory colour Black
Material (details) Polyamide
Mating cycles 100
Misc Attribute DPPK09-BK-DBS-W-K
Temperature Range -55 °C to 105°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot