Encitech 7960-5205-01 D-Sub Housing 9 Pins Diecast zinc 180° Metal 1pc

Order Code:

02-9474

Brand: Encitech MPN: 7960-5205-01 EAN-13: 2050005908724

Discontinued


The Encitech DTZF09-RG-M3-K D-SUB housing features a diecast zinc construction with 9 pins. This metal enclosure is designed for 180° connections, ensuring durability and effective shielding. It is typically used in electronic and communication applications for secure and reliable D-SUB connector housings.
Type D-SUB housing
Orientation 180°
Number of Contacts 9
Material Diecast zinc
Colour Metal
Misc Attribute DTZF09-RG-M3-K
Shielded Yes

You may also like


Trustpilot