Christmas Opening Hours and Delivery Dates here

Encitech 7960-2208-13 D-Sub Housing 25-pin diecast zinc 45° metal

Order Code:

02-9471

Brand: Encitech MPN: 7960-2208-13 EAN-13: 2050005909141
Qty Unit Price (Ex VAT)
1+ £12.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 available to back orderBack-order availability date - 11/01/2026

Encitech D45ZF25-RGL+M2.5-K 7960-2208-13 is a diecast zinc D-SUB housing designed with a 45° angle for 25-pin connectors. This rugged metal enclosure offers reliable protection and is ideal for ensuring secure connections in industrial and electronic applications. It is typically used to shield and organise D-SUB connectors in various communication and data transmission systems.
Type D-SUB housing
Orientation 45°
Number of Contacts 25
Material Diecast zinc
Colour Metal
Cable diameter (details) 9mm
Misc Attribute D45ZF25-RGL+M2.5-K
Shielded Yes
Temperature Range -40 °C to 105°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot