Christmas Opening Hours and Delivery Dates here

Encitech 7960-0209-04 D-Sub Housing 37 Pins diecast zinc 180° 1pc

Order Code:

02-9466

Brand: Encitech MPN: 7960-0209-04 EAN-13: 2050005891279
Qty Unit Price (Ex VAT)
1+ £8.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 available to back orderBack-order availability date - 11/01/2026

Encitech's DTZF37-RG-LJS-K 7960-0209-04 is a robust D-SUB housing with 37 pins, made from diecast zinc and designed for 180° cable exit. This metal enclosure provides reliable protection and is suitable for connecting D-SUB connectors in various electronic applications. Ideal for industrial, telecommunications, and data communication systems, it ensures durability and secure connections.
Type D-SUB housing
Orientation 180°
Number of Contacts 37
Material Diecast zinc
Colour Metal
Cable diameter (details) 9mm
Misc Attribute DTZF37-RG-LJS-K
Shielded Yes
Temperature Range -40 °C to 105°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot